Connector Polarizing Bar For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8609153003LF

DigiKey Part Number
609-8609153003LF-ND
Manufacturer
Manufacturer Product Number
8609153003LF
Description
DIN RA HEADER F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Polarizing Bar For
Datasheet
 Datasheet
EDA/CAD Models
8609153003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Polarizing Bar
For Use With/Related Products
-
Specifications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,67000 Kč81,67 Kč
1069,42300 Kč694,23 Kč
2565,07800 Kč1 626,95 Kč
5061,97120 Kč3 098,56 Kč
10059,00950 Kč5 900,95 Kč
30054,60720 Kč16 382,16 Kč
50052,67426 Kč26 337,13 Kč
1 00050,16173 Kč50 161,73 Kč
2 50047,02410 Kč117 560,25 Kč
Manufacturers Standard Package
Unit Price without VAT:81,67000 Kč
Unit Price with VAT:98,82070 Kč