
VS-20L15TSTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20L15TSTRL-M3TR-ND - Tape & Reel (TR) 112-VS-20L15TSTRL-M3CT-ND - Cut Tape (CT) 112-VS-20L15TSTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20L15TSTRL-M3 |
Description | DIODE SCHOTTKY 15V 20A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-20L15TSTRL-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 19 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 15 V | |
Capacitance @ Vr, F | 2000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 27,15500 Kč | 271,55 Kč |
| 100 | 20,28800 Kč | 2 028,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,26678 Kč | 12 213,42 Kč |
| 1 600 | 14,09403 Kč | 22 550,45 Kč |
| 2 400 | 13,49673 Kč | 32 392,15 Kč |
| 4 000 | 12,82561 Kč | 51 302,44 Kč |
| 5 600 | 12,72209 Kč | 71 243,70 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |



