
78211-008LF | |
|---|---|
DigiKey Part Number | 609-2400-ND |
Manufacturer | |
Manufacturer Product Number | 78211-008LF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 27,63900 Kč | 276,39 Kč |
| 25 | 25,90000 Kč | 647,50 Kč |
| 50 | 24,65800 Kč | 1 232,90 Kč |
| 100 | 23,47920 Kč | 2 347,92 Kč |
| 250 | 22,00820 Kč | 5 502,05 Kč |
| 500 | 20,95696 Kč | 10 478,48 Kč |
| 1 000 | 19,95645 Kč | 19 956,45 Kč |
| 2 500 | 18,70756 Kč | 46 768,90 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |





















