
78208-112HLF | |
|---|---|
DigiKey Part Number | 609-2458-ND |
Manufacturer | |
Manufacturer Product Number | 78208-112HLF |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78208-112HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.203" (5.16mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Features | Keying Slot | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,79700 Kč | 207,97 Kč |
| 100 | 17,67780 Kč | 1 767,78 Kč |
| 800 | 15,26309 Kč | 12 210,47 Kč |
| 1 600 | 14,53450 Kč | 23 255,20 Kč |
| 5 600 | 13,30552 Kč | 74 510,91 Kč |
| 10 400 | 12,73740 Kč | 132 468,96 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |









