cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77747-401LF

DigiKey Part Number
77747-401LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
77747-401LF
Description
DUFLEX CONTACT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Tin
Datasheet
 Datasheet
EDA/CAD Models
77747-401LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
196.9µin (5.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,30341 Kč39 102,30 Kč
Unit Price without VAT:1,30341 Kč
Unit Price with VAT:1,57713 Kč

Other Suppliers on DigiKey

30 000In Stock
Ships from WEC