77313-424-14LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 15,17884 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 65,20806 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 30,56462 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 75,80236 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 14,38237 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 11,28951 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 12,75559 Kč

Similar


3M
In Stock: 0
Unit Price: 68,87000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 26,49486 Kč

Similar


Samtec Inc.
In Stock: 32
Unit Price: 120,74000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 64,35875 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 72,19375 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 40,11000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 72,23000 Kč
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-424-14LF

DigiKey Part Number
609-77313-424-14LF-ND
Manufacturer
Manufacturer Product Number
77313-424-14LF
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-424-14LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,08700 Kč110,87 Kč
1009,42600 Kč942,60 Kč
5008,41348 Kč4 206,74 Kč
1 0008,01158 Kč8 011,58 Kč
5 0007,15146 Kč35 757,30 Kč
10 0006,81030 Kč68 103,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč