Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





77311-102-36LF | |
|---|---|
DigiKey Part Number | 609-6203-ND |
Manufacturer | |
Manufacturer Product Number | 77311-102-36LF |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-102-36LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-136-00-006101 | Preci-Dip | 0 | 350-10-136-00-006101-ND | 128,74870 Kč | Similar |
| 350-10-136-00-013101 | Preci-Dip | 0 | 350-10-136-00-013101-ND | 161,12814 Kč | Similar |
| 350-10-136-01-666101 | Preci-Dip | 0 | 350-10-136-01-666101-ND | 175,82108 Kč | Similar |
| 350-80-136-00-006101 | Preci-Dip | 0 | 350-80-136-00-006101-ND | 73,07830 Kč | Similar |
| 350-80-136-00-013101 | Preci-Dip | 0 | 350-80-136-00-013101-ND | 77,84065 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,09900 Kč | 470,99 Kč |
| 100 | 40,03270 Kč | 4 003,27 Kč |
| 500 | 35,73440 Kč | 17 867,20 Kč |
| 1 000 | 34,02915 Kč | 34 029,15 Kč |
| 5 000 | 30,37936 Kč | 151 896,80 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



















