
612J/2H | |
|---|---|
DigiKey Part Number | 381-3284-ND |
Manufacturer | |
Manufacturer Product Number | 612J/2H |
Description | FAN AXIAL 60X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 41.2 CFM (1.15m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 32.00mm | |
Air Flow | 41.2 CFM (1.15m³/min) | |
Static Pressure | 0.363 in H2O (90.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 7.7 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 13.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,08000 Kč | 1 891,08 Kč |
| 10 | 1 506,52300 Kč | 15 065,23 Kč |
| 27 | 1 358,04185 Kč | 36 667,13 Kč |
| 54 | 1 281,14241 Kč | 69 181,69 Kč |
| Unit Price without VAT: | 1 891,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 288,20680 Kč |


















