
76382-307LF | |
|---|---|
DigiKey Part Number | 609-1283-ND |
Manufacturer | |
Manufacturer Product Number | 76382-307LF |
Description | CONN HEADER R/A 7POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 76382-307LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.209" (5.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 33 | 18,61818 Kč | 614,40 Kč |
| 132 | 16,87962 Kč | 2 228,11 Kč |
| 528 | 15,30542 Kč | 8 081,26 Kč |
| 1 023 | 14,60752 Kč | 14 943,49 Kč |
| 5 016 | 13,05788 Kč | 65 498,33 Kč |
| 10 032 | 12,43524 Kč | 124 750,33 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |













