76314-215LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 121,65719 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 114,61941 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 85,77055 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 79,73895 Kč

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 81,51937 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 131,86047 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 312,24000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 334,71000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 215,65000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 137,96000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 385
Unit Price: 86,09000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 24,89523 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 4 753
Unit Price: 33,81000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 024
Unit Price: 35,28000 Kč
Datasheet
Image for 76314-215LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76314-215LF

DigiKey Part Number
76314-215LF-ND
Manufacturer
Manufacturer Product Number
76314-215LF
Description
CONN RCPT 30POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76314-215LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00092,48191 Kč92 481,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,48191 Kč
Unit Price with VAT:111,90311 Kč