75844-302-16LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 73,53786 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 35
Unit Price: 14,49000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 836
Unit Price: 16,80000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1
Unit Price: 30,24000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 601
Unit Price: 52,29000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 2 186
Unit Price: 56,90000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 528
Unit Price: 58,58000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 284
Unit Price: 34,44000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 136
Unit Price: 25,20000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 409
Unit Price: 55,22000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 256
Unit Price: 56,27000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 58,79000 Kč
Datasheet
Image for 75844-302-16LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-302-16LF

DigiKey Part Number
75844-302-16LF-ND
Manufacturer
Manufacturer Product Number
75844-302-16LF
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-302-16LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes