75844-118-10LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 15,52838 Kč
Datasheet

Similar


Molex
In Stock: 1 083
Unit Price: 15,31000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 21,45219 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 22,53476 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 32,97000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 32,97000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 32,97000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 40,32000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 232
Unit Price: 40,32000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 33,81000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 43,47000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 114,01909 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 189,61205 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 50
Unit Price: 63,62000 Kč
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-118-10LF

DigiKey Part Number
75844-118-10LF-ND
Manufacturer
Manufacturer Product Number
75844-118-10LF
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-118-10LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes