75160-118-20LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 60
Unit Price: 408,41000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 261,15917 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 269,44640 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 111,30818 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,37182 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 120,11000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 15
Unit Price: 306,15000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 181,21000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 40
Unit Price: 66,35000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 179
Unit Price: 63,62000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 130
Unit Price: 40,32000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 69,29000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 166
Unit Price: 29,19000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 445
Unit Price: 71,39000 Kč
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-118-20LF

DigiKey Part Number
75160-118-20LF-ND
Manufacturer
Manufacturer Product Number
75160-118-20LF
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75160-118-20LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.225" (5.72mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-10-020-10-001000Mill-Max Manufacturing Corp.6080010-02010001000-ND408,41000 KčSimilar
800-90-020-10-001000Mill-Max Manufacturing Corp.080090-02010001000-ND261,15917 KčSimilar
800-90-020-10-002000Mill-Max Manufacturing Corp.080090-02010002000-ND269,44640 KčSimilar
HTS-120-G-AASamtec Inc.0612-HTS-120-G-AA-ND111,30818 KčSimilar
HTS-120-T-AASamtec Inc.0612-HTS-120-T-AA-ND61,37182 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes