
HTS-120-G-AA | |
|---|---|
DigiKey Part Number | 612-HTS-120-G-AA-ND |
Manufacturer | |
Manufacturer Product Number | HTS-120-G-AA |
Description | CONN HEADER POST 20POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | HTS-120-G-AA Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 140,11091 Kč | 1 541,22 Kč |
| Unit Price without VAT: | 140,11091 Kč |
|---|---|
| Unit Price with VAT: | 169,53420 Kč |

