
7334L2622F04LF | |
|---|---|
DigiKey Part Number | 609-1405-ND |
Manufacturer | |
Manufacturer Product Number | 7334L2622F04LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7334L2622F04LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide, Board Lock, Switch |
Packaging Tray | Height Above Board 0.299" (7.60mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold, GXT™ |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 50 | 19,39380 Kč | 969,69 Kč |
| 100 | 18,46560 Kč | 1 846,56 Kč |
| 250 | 17,30824 Kč | 4 327,06 Kč |
| 700 | 16,09437 Kč | 11 266,06 Kč |
| 1 400 | 15,32614 Kč | 21 456,60 Kč |
| 2 800 | 14,59489 Kč | 40 865,69 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





