DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

DMP3056LDM-7

DigiKey Part Number
DMP3056LDMDITR-ND - Tape & Reel (TR)
DMP3056LDMDICT-ND - Cut Tape (CT)
DMP3056LDMDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3056LDM-7
Description
MOSFET P-CH 30V 4.3A SOT-26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
DMP3056LDM-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
948 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
108,92500 Kč89,25 Kč
1005,72560 Kč572,56 Kč
5004,34682 Kč2 173,41 Kč
1 0003,90204 Kč3 902,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23595 Kč9 707,85 Kč
6 0002,95935 Kč17 756,10 Kč
9 0002,81838 Kč25 365,42 Kč
15 0002,65998 Kč39 899,70 Kč
21 0002,56618 Kč53 889,78 Kč
30 0002,48653 Kč74 595,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč