



72478-1111LF | |
|---|---|
DigiKey Part Number | 609-3197-ND |
Manufacturer | |
Manufacturer Product Number | 72478-1111LF |
Description | CONN RCPT 30POS FREE HANGING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 72478-1111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | Latch Fingers | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,41000 Kč | 328,41 Kč |
| 10 | 279,02100 Kč | 2 790,21 Kč |
| 25 | 261,53440 Kč | 6 538,36 Kč |
| 50 | 249,04880 Kč | 12 452,44 Kč |
| 100 | 237,16610 Kč | 23 716,61 Kč |
| 300 | 219,48860 Kč | 65 846,58 Kč |
| 500 | 211,72788 Kč | 105 863,94 Kč |
| 1 000 | 201,63728 Kč | 201 637,28 Kč |
| Unit Price without VAT: | 328,41000 Kč |
|---|---|
| Unit Price with VAT: | 397,37610 Kč |




















