
71918-214LF | |
|---|---|
DigiKey Part Number | 609-4495-ND |
Manufacturer | |
Manufacturer Product Number | 71918-214LF |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 71918-214LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | - | |
Insulation Height | 0.685" (17.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 100 | 25,97240 Kč | 2 597,24 Kč |
| 780 | 22,46571 Kč | 17 523,25 Kč |
| 1 560 | 21,39360 Kč | 33 374,02 Kč |
| 5 460 | 19,58498 Kč | 106 933,99 Kč |
| 10 140 | 18,74887 Kč | 190 113,54 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |








