
7112S2015X02LF | |
---|---|
DigiKey Part Number | 609-6458-2-ND - Tape & Reel (TR) 609-6458-1-ND - Cut Tape (CT) 609-6458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7112S2015X02LF |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7112S2015X02LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,79000 Kč | 24,79 Kč |
10 | 21,14200 Kč | 211,42 Kč |
25 | 19,81360 Kč | 495,34 Kč |
50 | 18,86360 Kč | 943,18 Kč |
100 | 17,96170 Kč | 1 796,17 Kč |
250 | 16,83648 Kč | 4 209,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 15,50871 Kč | 12 406,97 Kč |
1 600 | 14,76860 Kč | 23 629,76 Kč |
2 400 | 14,35222 Kč | 34 445,33 Kč |
4 000 | 13,84435 Kč | 55 377,40 Kč |
5 600 | 13,51979 Kč | 75 710,82 Kč |
8 000 | 13,18409 Kč | 105 472,72 Kč |
Unit Price without VAT: | 24,79000 Kč |
---|---|
Unit Price with VAT: | 29,99590 Kč |