
SF7W008S1AR900 | |
|---|---|
DigiKey Part Number | 670-2985-2-ND - Tape & Reel (TR) 670-2985-1-ND - Cut Tape (CT) 670-2985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF7W008S1AR900 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF7W008S1AR900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,91000 Kč | 549,10 Kč |
| 25 | 51,46200 Kč | 1 286,55 Kč |
| 50 | 48,99680 Kč | 2 449,84 Kč |
| 100 | 46,65760 Kč | 4 665,76 Kč |
| 250 | 43,73548 Kč | 10 933,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 39,95662 Kč | 35 960,96 Kč |
| 1 800 | 38,05071 Kč | 68 491,28 Kč |
| 2 700 | 36,97872 Kč | 99 842,54 Kč |
| 4 500 | 35,67117 Kč | 160 520,26 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |



