44 (4 x 11) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 (4 x 11) Pos PLCC Socket Tin Surface Mount
69802-144LF
69802-144LF

69802-144LF

DigiKey Part Number
609-3481-ND
Manufacturer
Manufacturer Product Number
69802-144LF
Description
CONN SOCKET PLCC 44POS TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
69802-144LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
44 (4 x 11)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
150.0µin (3.81µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 713
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1049,03000 Kč490,30 Kč
2545,94360 Kč1 148,59 Kč
5043,75140 Kč2 187,57 Kč
10041,66000 Kč4 166,00 Kč
25039,05040 Kč9 762,60 Kč
50037,18704 Kč18 593,52 Kč
1 00035,41250 Kč35 412,50 Kč
2 50033,19692 Kč82 992,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč