



69307-010LF | |
|---|---|
DigiKey Part Number | 609-2747-ND |
Manufacturer | |
Manufacturer Product Number | 69307-010LF |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 19,47760 Kč | 486,94 Kč |
| 50 | 18,54540 Kč | 927,27 Kč |
| 100 | 17,65720 Kč | 1 765,72 Kč |
| 250 | 16,55148 Kč | 4 137,87 Kč |
| 500 | 15,76026 Kč | 7 880,13 Kč |
| 1 000 | 15,00790 Kč | 15 007,90 Kč |
| 3 000 | 13,88871 Kč | 41 666,13 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

















