69192-204HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,82609 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,75180 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,79618 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,36511 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,88558 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,84000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,54000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,54000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,54000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,54000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,77000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,46000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,58000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,19000 Kč
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69192-204HLF

DigiKey Part Number
69192-204HLF-ND
Manufacturer
Manufacturer Product Number
69192-204HLF
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-204HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 0005,04089 Kč60 490,68 Kč
Unit Price without VAT:5,04089 Kč
Unit Price with VAT:6,09948 Kč