
008261043210854 | |
|---|---|
DigiKey Part Number | 478-8261043210854-ND |
Manufacturer | |
Manufacturer Product Number | 008261043210854 |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.413" (10.49mm) |
Packaging Bag | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,08811 Kč | 48 176,22 Kč |
| Unit Price without VAT: | 24,08811 Kč |
|---|---|
| Unit Price with VAT: | 29,14661 Kč |

