69192-104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 4 714
Unit Price: 18,77000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 668
Unit Price: 19,40000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 2 620
Unit Price: 12,51000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 2 017
Unit Price: 10,01000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 362
Unit Price: 18,35000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 614
Unit Price: 18,77000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 766
Unit Price: 10,22000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 910
Unit Price: 19,40000 Kč
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69192-104

DigiKey Part Number
69192-104-ND
Manufacturer
Manufacturer Product Number
69192-104
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Overall Contact Length
0.450" (11.43mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSW-102-07-S-DSamtec Inc.4 714612-TSW-102-07-S-D-ND18,77000 KčSimilar
TSW-102-08-G-DSamtec Inc.668612-TSW-102-08-G-D-ND19,40000 KčSimilar
TSW-102-08-L-DSamtec Inc.2 620612-TSW-102-08-L-D-ND12,51000 KčSimilar
TSW-102-08-T-DSamtec Inc.2 017612-TSW-102-08-T-D-ND10,01000 KčSimilar
TSW-102-23-G-DSamtec Inc.362612-TSW-102-23-G-D-ND18,35000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes