Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-102-23-S-D

DigiKey Part Number
612-TSW-102-23-S-D-ND
Manufacturer
Manufacturer Product Number
TSW-102-23-S-D
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-102-23-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.115" (2.92mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 614
Factory Stock: 4 098
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1015,87100 Kč158,71 Kč
10013,48930 Kč1 348,93 Kč
50012,03988 Kč6 019,94 Kč
1 00011,46489 Kč11 464,89 Kč
5 00010,23438 Kč51 171,90 Kč
10 0009,80129 Kč98 012,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 770
Unit Price: 183,11000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 265,70000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 260,69000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 255,90000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 250,89000 Kč