



69176-016LF | |
|---|---|
DigiKey Part Number | 609-2385-ND |
Manufacturer | |
Manufacturer Product Number | 69176-016LF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-016LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,60300 Kč | 636,03 Kč |
| 25 | 59,61760 Kč | 1 490,44 Kč |
| 50 | 56,77020 Kč | 2 838,51 Kč |
| 100 | 54,05940 Kč | 5 405,94 Kč |
| 250 | 50,67320 Kč | 12 668,30 Kč |
| 500 | 48,25508 Kč | 24 127,54 Kč |
| 1 000 | 45,95307 Kč | 45 953,07 Kč |
| 2 500 | 43,07857 Kč | 107 696,43 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |










