
68691-412HLF | |
|---|---|
DigiKey Part Number | 68691-412HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68691-412HLF |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68691-412HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.538" (13.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC06DFAN | Sullins Connector Solutions | 1 226 | S2211E-06-ND | 21,00000 Kč | Similar |
| PBC06DFBN | Sullins Connector Solutions | 0 | S2221E-06-ND | 27,93000 Kč | Similar |
| PBC06DFCN | Sullins Connector Solutions | 0 | S2231E-06-ND | 29,61000 Kč | Similar |
| PBC06DFDN | Sullins Connector Solutions | 0 | S2241E-06-ND | 31,08000 Kč | Similar |
| PBC06DFEN | Sullins Connector Solutions | 763 | S2251E-06-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 5,30733 Kč | 38 212,78 Kč |
| Unit Price without VAT: | 5,30733 Kč |
|---|---|
| Unit Price with VAT: | 6,42187 Kč |



















