Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC06DFBN

DigiKey Part Number
S2222E-06-ND
Manufacturer
Manufacturer Product Number
PEC06DFBN
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC06DFBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.220" (5.58mm)
Overall Contact Length
0.638" (16.21mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,86900 Kč178,69 Kč
10015,17530 Kč1 517,53 Kč
50013,54496 Kč6 772,48 Kč
1 00012,89823 Kč12 898,23 Kč
5 00011,58775 Kč57 938,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 20
Unit Price: 77,48000 Kč
CONN HEADER VERT 2POS
In-Stock: 266
Unit Price: 8,40000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 10,92000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 58
Unit Price: 13,44000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 339
Unit Price: 16,17000 Kč