68120-016LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 63,36000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 662
Unit Price: 52,20000 Kč
Datasheet

Similar


3M
In Stock: 290
Unit Price: 85,25000 Kč
Datasheet
Quickie, Basics+ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68120-016LF

DigiKey Part Number
68120-016LF-ND
Manufacturer
Manufacturer Product Number
68120-016LF
Description
CONN DIP HDR IDC 16POS VERT
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.