
68106-003LF | |
|---|---|
DigiKey Part Number | 609-6140-ND |
Manufacturer | |
Manufacturer Product Number | 68106-003LF |
Description | POLARIZED M/L HSG SHROUD DBL ROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For |
Datasheet | Datasheet |
EDA/CAD Models | 68106-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 8 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 25 | 18,11720 Kč | 452,93 Kč |
| 50 | 17,24780 Kč | 862,39 Kč |
| 100 | 16,42250 Kč | 1 642,25 Kč |
| 250 | 15,39320 Kč | 3 848,30 Kč |
| 500 | 14,65786 Kč | 7 328,93 Kč |
| 1 000 | 13,95800 Kč | 13 958,00 Kč |
| 3 000 | 12,91699 Kč | 38 750,97 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



