
1-163085-1 | |
|---|---|
DigiKey Part Number | A107061TR-ND - Tape & Reel (TR) A107061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-163085-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-163085-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 28,66640 Kč | 716,66 Kč |
| 50 | 27,29740 Kč | 1 364,87 Kč |
| 100 | 25,99130 Kč | 2 599,13 Kč |
| 250 | 24,36272 Kč | 6 090,68 Kč |
| 500 | 23,19944 Kč | 11 599,72 Kč |
| 1 000 | 22,09200 Kč | 22 092,00 Kč |
| 2 500 | 21,89294 Kč | 54 732,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,11613 Kč | 100 580,65 Kč |
| 10 000 | 19,15715 Kč | 191 571,50 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




