68001-411HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,50258 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 450
Unit Price: 0,30000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 807
Unit Price: 0,72000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,86000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,90000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,94000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 328
Unit Price: 0,98000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,14000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,19000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,22000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,56000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1
Unit Price: 0,76000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,80000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,84000 Kč
Datasheet
Connector Header Through Hole 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68001-411HLF

DigiKey Part Number
68001-411HLF-ND
Manufacturer
Manufacturer Product Number
68001-411HLF
Description
CONN HEADER VERT 11POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-411HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 0007,31803 Kč29 272,12 Kč
Unit Price without VAT:7,31803 Kč
Unit Price with VAT:8,85482 Kč