Connector Header Through Hole 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11SADN

DigiKey Part Number
S1042E-11-ND
Manufacturer
Manufacturer Product Number
PEC11SADN
Description
CONN HEADER VERT 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.420" (10.67mm)
Mfr
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1021,04300 Kč210,43 Kč
10017,87940 Kč1 787,94 Kč
50015,95738 Kč7 978,69 Kč
1 00015,19553 Kč15 195,53 Kč
5 00013,56492 Kč67 824,60 Kč
10 00012,91800 Kč129 180,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 2685
Unit Price: 53,18000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 8,13000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1189
Unit Price: 9,80000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4781
Unit Price: 11,68000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 23591
Unit Price: 13,35000 Kč