68001-120HLF is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 688
Unit Price: 49,14000 Kč
Datasheet

Similar


Molex
In Stock: 1 719
Unit Price: 35,28000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 87,41573 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 98,66687 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 48,14015 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 96,11678 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 113,58000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 134,19636 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 144,37091 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 111,30818 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 173,78727 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 63,14636 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 74,60000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 80,25091 Kč
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
68001-120HLF

68001-120HLF

DigiKey Part Number
609-3401-ND
Manufacturer
Manufacturer Product Number
68001-120HLF
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-120HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes