68000-208-100030LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 7 806
Unit Price: 0,33000 Kč
Datasheet

Similar


Molex
In Stock: 2 213
Unit Price: 0,79000 Kč
Datasheet

Similar


Molex
In Stock: 192
Unit Price: 0,40000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,37432 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,40697 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,43457 Kč
Datasheet

Similar


Molex
In Stock: 2 426
Unit Price: 0,76000 Kč
Datasheet

Similar


Molex
In Stock: 1 329
Unit Price: 1,24000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,95374 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 594
Unit Price: 1,78000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5 865
Unit Price: 1,02000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,46496 Kč
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68000-208-100030LF

DigiKey Part Number
68000-208-100030LF-ND
Manufacturer
Manufacturer Product Number
68000-208-100030LF
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68000-208-100030LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.394" (10.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.612" (15.54mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.