20 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-120LF

DigiKey Part Number
609-66900-120LF-ND
Manufacturer
Manufacturer Product Number
66900-120LF
Description
CONN RCPT 20POS IDC 28-30AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
66900-120LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1849,34556 Kč888,22 Kč
3646,98889 Kč1 691,60 Kč
5445,66296 Kč2 465,80 Kč
10843,47944 Kč4 695,78 Kč
25240,95611 Kč10 320,94 Kč
50439,00046 Kč19 656,23 Kč
1 00837,13979 Kč37 436,91 Kč
2 50234,83402 Kč87 154,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč