



926171-1 | |
|---|---|
DigiKey Part Number | A129171-ND |
Manufacturer | |
Manufacturer Product Number | 926171-1 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926171-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 25 | 43,05440 Kč | 1 076,36 Kč |
| 50 | 41,00060 Kč | 2 050,03 Kč |
| 100 | 39,04160 Kč | 3 904,16 Kč |
| 300 | 36,12707 Kč | 10 838,12 Kč |
| 500 | 34,84828 Kč | 17 424,14 Kč |
| 1 000 | 33,18545 Kč | 33 185,45 Kč |
| 2 500 | 31,10921 Kč | 77 773,03 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |










