4 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
66226-036LF
66226-036LF

66226-036LF

DigiKey Part Number
609-4477-ND
Manufacturer
Manufacturer Product Number
66226-036LF
Description
CONN FFC HEADER 4POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
66226-036LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Header
Number of Positions
4
Pitch
0.100" (2.54mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
-
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Nickel Alloy
Contact Finish
Gold or Gold, GXT™
Housing Material
Thermoplastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
500V
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Contact Finish Thickness
30.0µin (0.76µm)
Housing Color
Blue
Actuator Color
Natural
Mating Cycles
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 446
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1026,91900 Kč269,19 Kč
2525,23120 Kč630,78 Kč
5024,02180 Kč1 201,09 Kč
10022,87520 Kč2 287,52 Kč
25021,44148 Kč5 360,37 Kč
50020,41720 Kč10 208,60 Kč
1 12019,28779 Kč21 602,32 Kč
3 36017,84974 Kč59 975,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč