2 (1 x 2) Position Shunt Connector White Closed Top 0.200" (5.08mm) Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector White Closed Top 0.200" (5.08mm) Gold or Gold, GXT™
65771-001LF
65771-001LF

65771-001LF

DigiKey Part Number
609-6117-ND
Manufacturer
Manufacturer Product Number
65771-001LF
Description
MINI JUMP 2POS 200CC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Closed Top 0.200" (5.08mm) Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
65771-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.200" (5.08mm)
Height
0.376" (9.55mm)
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
40.0µin (1.02µm)
Color
White
Material Flammability Rating
UL94 V-0
Housing Material
Polyester Thermoplastic
Voltage Rating
-
Current Rating (Amps)
2.5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 373
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,40000 Kč404,00 Kč
2537,87200 Kč946,80 Kč
5036,06200 Kč1 803,10 Kč
10034,33800 Kč3 433,80 Kč
25032,18656 Kč8 046,64 Kč
50030,64952 Kč15 324,76 Kč
1 00029,18680 Kč29 186,80 Kč
2 50027,36064 Kč68 401,60 Kč
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč