



65239-003LF | |
|---|---|
DigiKey Part Number | 609-1246-ND |
Manufacturer | |
Manufacturer Product Number | 65239-003LF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 7,91500 Kč | 79,15 Kč |
| 25 | 7,40720 Kč | 185,18 Kč |
| 50 | 7,05720 Kč | 352,86 Kč |
| 100 | 6,71770 Kč | 671,77 Kč |
| 250 | 6,29648 Kč | 1 574,12 Kč |
| 500 | 5,99570 Kč | 2 997,85 Kč |
| 1 000 | 5,70929 Kč | 5 709,29 Kč |
| 3 000 | 5,28325 Kč | 15 849,75 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |





















