
65043-018LF | |
|---|---|
DigiKey Part Number | 609-2360-ND |
Manufacturer | |
Manufacturer Product Number | 65043-018LF |
Description | CONN RCPT HSG 38POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-018LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,26200 Kč | 812,62 Kč |
| 25 | 76,16400 Kč | 1 904,10 Kč |
| 50 | 72,52280 Kč | 3 626,14 Kč |
| 200 | 65,76260 Kč | 13 152,52 Kč |
| 400 | 62,62443 Kč | 25 049,77 Kč |
| 600 | 60,85850 Kč | 36 515,10 Kč |
| 1 000 | 58,70558 Kč | 58 705,58 Kč |
| 2 600 | 54,88247 Kč | 142 694,42 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |


























