
65043-005LF | |
|---|---|
DigiKey Part Number | 609-2347-ND |
Manufacturer | |
Manufacturer Product Number | 65043-005LF |
Description | CONN RCPT HSG 64POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,25000 Kč | 125,25 Kč |
| 10 | 106,33900 Kč | 1 063,39 Kč |
| 25 | 99,67720 Kč | 2 491,93 Kč |
| 50 | 94,91700 Kč | 4 745,85 Kč |
| 100 | 90,38540 Kč | 9 038,54 Kč |
| 300 | 83,64567 Kč | 25 093,70 Kč |
| 500 | 80,68566 Kč | 40 342,83 Kč |
| 1 000 | 76,83781 Kč | 76 837,81 Kč |
| 2 500 | 72,03320 Kč | 180 083,00 Kč |
| Unit Price without VAT: | 125,25000 Kč |
|---|---|
| Unit Price with VAT: | 151,55250 Kč |


















