
62684-342100ALF | |
|---|---|
DigiKey Part Number | 609-1199-2-ND - Tape & Reel (TR) 609-1199-1-ND - Cut Tape (CT) 609-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-342100ALF |
Description | CONN FPC TOP 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-342100ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 10,39840 Kč | 259,96 Kč |
| 50 | 9,90260 Kč | 495,13 Kč |
| 100 | 9,42600 Kč | 942,60 Kč |
| 250 | 8,83596 Kč | 2 208,99 Kč |
| 500 | 8,41348 Kč | 4 206,74 Kč |
| 1 000 | 8,01158 Kč | 8 011,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62910 Kč | 15 258,20 Kč |
| 4 000 | 7,26494 Kč | 29 059,76 Kč |
| 6 000 | 7,06009 Kč | 42 360,54 Kč |
| 10 000 | 6,81030 Kč | 68 103,00 Kč |
| 14 000 | 6,65062 Kč | 93 108,68 Kč |
| 20 000 | 6,48550 Kč | 129 710,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










