61729-0010BLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61729-0010BLF

DigiKey Part Number
609-1039-ND
Manufacturer
Manufacturer Product Number
61729-0010BLF
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
61729-0010BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 667
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,37000 Kč24,37 Kč
1020,78800 Kč207,88 Kč
4418,71864 Kč823,62 Kč
8817,82148 Kč1 568,29 Kč
13217,31886 Kč2 286,09 Kč
26416,49042 Kč4 353,47 Kč
52815,70297 Kč8 291,17 Kč
1 01214,99822 Kč15 178,20 Kč
2 50814,06797 Kč35 282,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,37000 Kč
Unit Price with VAT:29,48770 Kč