Similar
Similar
Similar

61083-164402PLF | |
|---|---|
DigiKey Part Number | 61083-164402PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-164402PLF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-164402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 160 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-164402LF | Amphenol CS (FCI) | 977 | 609-1721-1-ND | 9,01000 Kč | Similar |
| 61083-164502LF | Amphenol CS (FCI) | 0 | 609-61083-164502LFTR-ND | 2,17360 Kč | Similar |
| 61083-164602LF | Amphenol CS (FCI) | 0 | 61083-164602LF-ND | 5,38918 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 47,34630 Kč | 18 938,52 Kč |
| Unit Price without VAT: | 47,34630 Kč |
|---|---|
| Unit Price with VAT: | 57,28902 Kč |




