
61083-164402LF | |
|---|---|
DigiKey Part Number | 609-1721-2-ND - Tape & Reel (TR) 609-1721-1-ND - Cut Tape (CT) 609-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-164402LF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-164402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 160 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 189,06600 Kč | 1 890,66 Kč |
| 25 | 177,22320 Kč | 4 430,58 Kč |
| 50 | 168,76100 Kč | 8 438,05 Kč |
| 100 | 160,70820 Kč | 16 070,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 145,73978 Kč | 58 295,91 Kč |
| 800 | 138,79205 Kč | 111 033,64 Kč |
| 1 200 | 134,88310 Kč | 161 859,72 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |














