
61083-162602LF | |
|---|---|
DigiKey Part Number | 609-61083-162602LFTR-ND - Tape & Reel (TR) 609-61083-162602LFCT-ND - Cut Tape (CT) 609-61083-162602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-162602LF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-162602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 93,06300 Kč | 930,63 Kč |
| 25 | 87,22560 Kč | 2 180,64 Kč |
| 50 | 83,05960 Kč | 4 152,98 Kč |
| 100 | 79,09320 Kč | 7 909,32 Kč |
| 250 | 74,14140 Kč | 18 535,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 70,13065 Kč | 38 571,86 Kč |
| 1 100 | 66,78566 Kč | 73 464,23 Kč |
| 1 650 | 64,90418 Kč | 107 091,90 Kč |
| 2 750 | 62,60977 Kč | 172 176,87 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |













