61083-162402LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1 340
Unit Price: 76,85000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 54,79562 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 547
Unit Price: 109,61000 Kč
Datasheet
160 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-162402LF

DigiKey Part Number
609-1717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-162402LF
Description
CONN PLUG 160POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-162402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm
Number of Positions
160
Height Above Board
0.224" (5.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-162402PLFAmphenol CS (FCI)1 340609-61083-162402PLFCT-ND76,85000 KčSimilar
61083-162502LFAmphenol CS (FCI)0609-61083-162502LFTR-ND54,79562 KčSimilar
61083-162602LFAmphenol CS (FCI)547609-61083-162602LFCT-ND109,61000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
550131,30316 Kč72 216,74 Kč
Manufacturers Standard Package
Unit Price without VAT:131,30316 Kč
Unit Price with VAT:158,87682 Kč