
61083-162402PLF | |
|---|---|
DigiKey Part Number | 609-61083-162402PLFTR-ND - Tape & Reel (TR) 609-61083-162402PLFCT-ND - Cut Tape (CT) 609-61083-162402PLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-162402PLF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-162402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm |
Number of Positions 160 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,30400 Kč | 653,04 Kč |
| 25 | 61,21320 Kč | 1 530,33 Kč |
| 50 | 58,29040 Kč | 2 914,52 Kč |
| 100 | 55,50400 Kč | 5 550,40 Kč |
| 250 | 52,02884 Kč | 13 007,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 49,21358 Kč | 27 067,47 Kč |
| 1 100 | 46,86582 Kč | 51 552,40 Kč |
| 1 650 | 45,54530 Kč | 75 149,74 Kč |
| 2 750 | 43,93469 Kč | 120 820,40 Kč |
| 3 850 | 42,90502 Kč | 165 184,33 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

